MPS MPQ6610GS-AEC1-P, Brushed DC Motor Dual H Bridge Driver 8-Pin, SOIC-8
- RS Stock No.:
- 337-452
- Mfr. Part No.:
- MPQ6610GS-AEC1-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP887.60
(exc. VAT)
PHP994.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP177.52 | PHP887.60 |
| 50 - 95 | PHP168.618 | PHP843.09 |
| 100 + | PHP156.226 | PHP781.13 |
*price indicative
- RS Stock No.:
- 337-452
- Mfr. Part No.:
- MPQ6610GS-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Motor Type | Brushed DC Motor | |
| Product Type | Dual H Bridge Driver | |
| Configuration | Half Bridge | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 55V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Motor Type Brushed DC Motor | ||
Product Type Dual H Bridge Driver | ||
Configuration Half Bridge | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 55V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Half bridge driver with current measurement and regulation features. It can deliver up to 3A of output current (IOUT) across a wide 4V to 55V input voltage (VIN) range, depending on the package, PCB design, and ambient temperature. It is designed to drive brushed DC motors, solenoids, and other loads. An internal current sense circuit provides an output voltage (VOUT) that is proportional to the load current.
Open load detection
Over current protection
Under voltage lockout protection
Thermal shutdown
Fault indication output
Thermally enhanced package
