MPS MP6550GG-P, Brushed DC Motor Dual H Bridge Driver 12-Pin, QFN-12
- RS Stock No.:
- 337-297
- Mfr. Part No.:
- MP6550GG-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP471.29
(exc. VAT)
PHP527.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP94.258 | PHP471.29 |
| 50 - 95 | PHP89.546 | PHP447.73 |
| 100 + | PHP82.912 | PHP414.56 |
*price indicative
- RS Stock No.:
- 337-297
- Mfr. Part No.:
- MP6550GG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Motor Type | Brushed DC Motor | |
| Product Type | Dual H Bridge Driver | |
| Package Type | QFN-12 | |
| Output Current | 2A | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 22V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Motor Type Brushed DC Motor | ||
Product Type Dual H Bridge Driver | ||
Package Type QFN-12 | ||
Output Current 2A | ||
Pin Count 12 | ||
Maximum Supply Voltage 22V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd H bridge motor driver consists of four N channel power MOSFETs and an internal charge pump to generate gate drive voltages. It is typically used to drive a DC brush motor. Its operates on a motor power supply voltage from 1.8V to 22V, which can supply an output current of up to 2A according to the logic control.
Low standby circuit current
Thermal shutdown
Internal charge pump
Cycle by cycle over current protection
Short circuit protection
