MPS MP6610GS-P, Brushed DC Motor Dual H Bridge Driver 8-Pin, SOIC-8
- RS Stock No.:
- 337-303
- Mfr. Part No.:
- MP6610GS-P
- Manufacturer:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP669.41
(exc. VAT)
PHP749.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 265 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP133.882 | PHP669.41 | - |
| 50 - 95 | PHP127.25 | PHP636.25 | 4% |
| 100 + | PHP117.824 | PHP589.12 | 11% |
*price indicative
- RS Stock No.:
- 337-303
- Mfr. Part No.:
- MP6610GS-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Motor Type | Brushed DC Motor | |
| Product Type | Dual H Bridge Driver | |
| Package Type | SOIC-8 | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 55V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Motor Type Brushed DC Motor | ||
Product Type Dual H Bridge Driver | ||
Package Type SOIC-8 | ||
Output Current 3A | ||
Pin Count 8 | ||
Maximum Supply Voltage 55V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Half bridge driver with current measurement and regulation features. It can deliver up to 3A of output current (IOUT) across a wide 4V to 55V input voltage (VIN) range. It is designed to drive brushed DC motors, solenoids, and other loads. An internal current sense circuit provides an output voltage (VOUT) that is proportional to the load current. Its also features cycle by cycle current limiting and regulation. These features do not require the use of a low ohmic shunt resistor.
Open load detection
Over current protection
Under voltage lockout
Thermal shutdown
Fault indication output
Thermally enhanced package
