B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-038
- Mfr. Part No.:
- 8EI4X5HWTS0.N600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP452,393.16
(exc. VAT)
PHP506,680.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP452,393.16 |
*price indicative
- RS Stock No.:
- 687-038
- Mfr. Part No.:
- 8EI4X5HWTS0.N600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R three-axis servo drive designed for high-performance motion control applications. This device integrates seamlessly with SafeMOTION technology, ensuring both precision and safety in automation tasks. With its capabilities to operate across a wide voltage range of 200 to 480 VAC, it supports diverse industrial environments. It is built with Advanced filtering and protection mechanisms, allowing for reliable operation even under demanding conditions. Its Compact design facilitates easy integration into various setups while ensuring efficient use of space. Ideal for applications needing flexible, powerful control of multiple axes, this servo drive stands as a robust solution in modern automation.
Operates on three-phase mains input voltage of 200 to 480 VAC for versatile installation
Built with SafeMOTION technology to enhance safety for complex motion control applications
Supports plug-in modules for additional customisation and functionality, allowing tailored solutions
Features integrated line filters to comply with EN 61800-3 category C3 standards which enhancing electromagnetic compatibility
Maximises continuous power output and features multiple motor connection options, catering to Advanced machinery needs
Compact dimensioning reduces installation footprint, optimising space in control cabinets
Extensive environmental resistance including operation in temperatures from -25°C to 55°C which ensuring adaptability in various conditions
Related links
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
