B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-008
- Mfr. Part No.:
- 8EI4X5HWTS0.C500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP449,951.46
(exc. VAT)
PHP503,945.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP449,951.46 |
*price indicative
- RS Stock No.:
- 682-008
- Mfr. Part No.:
- 8EI4X5HWTS0.C500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive stands as a Pinnacle of performance and safety, designed for 3-axis applications. This sophisticated unit seamlessly integrates Advanced motor control technology with Safety functions, ensuring optimal operation and precise motion control. It supports a wide mains input voltage range of 200 to 480 VAC, catering to diverse industrial environments. The unit also incorporates built-in features to minimise installation complexity and enhance connectivity, making it a smart choice for modern automation systems. With a focus on reliability and efficiency, the ACOPOS P3 delivers exceptional value, suitable for both demanding applications and standard operations.
Supports up to 10 kVA maximum installed load for robust power management
Utilises a flexible power supply connection with a broad input voltage range
Features integrated line filter for compliance with electromagnetic compatibility standards
Includes multiple communications options to facilitate seamless network integration
Equipped with SafeMOTION technology to ensure safe operation in motion control tasks
Allows for easy wiring and installation with dedicated Terminal blocks and connectors
Provides high-level overload and short circuit protection mechanisms for enhanced safety
Supports various plug-in modules to tailor functionalities to specific applications
Related links
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
