B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-022
- Mfr. Part No.:
- 8EI2X2HWS10.0D01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP182,350.57
(exc. VAT)
PHP204,232.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182,350.57 |
*price indicative
- RS Stock No.:
- 687-022
- Mfr. Part No.:
- 8EI2X2HWS10.0D01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precise control and optimised performance for motion applications. Tailored for a variety of industrial environments, this unit accommodates a broad input voltage range of 3x 200 VAC to 480 VAC, ensuring versatility across multiple settings. Its Compact design allows for wall mounting while facilitating integration with various plug-in modules. Additionally, the device incorporates an integrated line filter and supports diverse connectivity options, making it an Ideal solution for Advanced automation tasks.
Equipped with one slot for plug-in modules to enhance functionality
Certifications including CE and UL-cULus provide assurance of product safety and reliability
Max. continuous power capability reaches 2.5 kVA for demanding applications
Features Advanced overload and short-circuit protection to safeguard system components
Compatible with multiple network configurations including TN-S and TN-C-S for flexible integration
Supports various encoder types via a digital multi-encoder Interface for precise feedback
Includes a built-in 24 VDC power supply with a robust 5500 μF input capacitance
Designed for environmental resilience with a temperature operating range from -25°C to 55°C
Compact dimensions allow for seamless installation in various machinery layouts
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
