B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-020
- Mfr. Part No.:
- 8EI2X2HWS10.0B01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP176,433.78
(exc. VAT)
PHP197,605.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,433.78 |
*price indicative
- RS Stock No.:
- 687-020
- Mfr. Part No.:
- 8EI2X2HWS10.0B01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in automation applications. With its Advanced digital multi-encoder interfaces and robust connectivity options, this servo drive easily integrates into various systems, ensuring efficient performance across multiple axes. Built to operate effectively within a voltage range of 200 to 480 VAC, it combines flexibility with power, accommodating a broad array of industrial needs. This servo drive is Ideal for enhancing operational efficiency, offering features that promote reliability and ease of use for optimal system performance.
Supports up to 1 plug-in module for customisation and expanded functionality
Integrated with extensive modular plug-in options, providing flexibility for varying applications
Capable of handling mains input voltage from 3x 200 VAC to 480 VAC ±10% which ensuring versatility across different electrical environments
Includes features for overload and short-circuit protection to enhance system reliability
Equipped with an innovative digital multi-encoder Interface design for seamless integration with different encoder types
Features user-friendly Terminal connections for straightforward wiring and maintenance
Designed with IP20 protection, suitable for installation in controlled environments which ensuring safety during operation
Offers energy efficiency with nominal losses in standby mode of only 12.2 W, minimising operational costs
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
