B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-014
- Mfr. Part No.:
- 8EI2X2HWS10.0600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP187,235.88
(exc. VAT)
PHP209,704.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP187,235.88 |
*price indicative
- RS Stock No.:
- 687-014
- Mfr. Part No.:
- 8EI2X2HWS10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control applications. It accommodates one plug-in module and supports a wide mains input voltage range from 200 to 480 VAC, ensuring versatility for various industrial environments. This servo drive excels with its integration of a digital multi-encoder interface, configured for enhanced feedback control. Its Compact dimensions optimise installations where space is at a premium, and with a maximum continuous current of 2.2 A, it is suitable for Advanced servo applications that require high performance and reliability.
Compact design for space-saving installations
Handles mains input voltage between 200 and 480 VAC, accommodating a variety of applications
Integrates a digital multi-encoder Interface for precise motion feedback
Supports a maximum continuous power output of 2.5 kVA for demanding tasks
Ensures compliance with CE and UL standards for safety and reliability
Allows for easy integration with plug-in modules to expand functionality
Features overload and short circuit protection for enhanced operational safety
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
