B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-013
- Mfr. Part No.:
- 8EI2X2HWS10.0500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP185,006.18
(exc. VAT)
PHP207,206.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP185,006.18 |
*price indicative
- RS Stock No.:
- 687-013
- Mfr. Part No.:
- 8EI2X2HWS10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS p3 servo drive engineered for performance and reliability in demanding industrial applications. This intelligent drive accommodates one plug-in module, enabling Advanced functionality tailored to diverse motion control needs. With a robust design supporting three-phase input ranging from 200 to 480 VAC, it efficiently integrates with various systems. The device features integrated overload and short-circuit protection, ensuring safe operation while maximising uptime. Additionally, the acopos p3's Compact form factor enables easy installation in space-constrained environments, making it an Ideal choice for modern automation solutions.
Supports a three-phase mains connection between 200 VAC and 480 VAC with a robust design to ensure stable power delivery
Provides integrated overload and short-circuit protection which enhancing operational safety and reliability
Accommodates one plug-in module, allowing for flexible configurations tailored to specific application needs
Delivers a maximum continuous power of 2.5 kVA, Ideal for diverse automation tasks
Features a Compact design, facilitating installation in limited spaces without compromising performance
Offers a maximum line length of 3 m for flexible wiring options
Designed for a temperature range between -25°C and 55°C which ensuring reliable operation in various environments
Includes Advanced communication capabilities with POWERLINK for seamless integration into your network
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
