B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-011
- Mfr. Part No.:
- 8EI2X2HWS10.0301-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP183,153.37
(exc. VAT)
PHP205,131.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP183,153.37 |
*price indicative
- RS Stock No.:
- 687-011
- Mfr. Part No.:
- 8EI2X2HWS10.0301-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered to facilitate precise motion control in industrial automation settings. With a power range suited for demanding applications, it integrates seamlessly with multi-standard encoders, enabling superior responsiveness and accuracy. Designed for wall mounting, this servo drive is capable of handling a three-phase input voltage ranging from 200 to 480 VAC, making it adaptable to various power systems. Its Advanced features, including overload protection and a configurable digital multi-encoder interface, ensure reliable performance and ease of integration within complex automation frameworks.
Supports one plug-in module for flexible expansion
CE and UL certified, affirming high safety standards
Rear allows for optimal space efficiency through wall mounting
Capable of a maximum installed load of 2.5 kVA which ensuring sufficient power for diverse applications
Integrates digital multipoint encoder interfaces for precise motion control
Equipped with comprehensive overload and fault protection features
Supports both standalone and networked configurations for versatile integration
Enhanced cooling design for prolonged operational reliability in demanding environments
Features a simplified wiring system for quick and efficient installation
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
