B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function
- RS Stock No.:
- 686-996
- Mfr. Part No.:
- 8EI024HWS10.K200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP415,447.75
(exc. VAT)
PHP465,301.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP415,447.75 |
*price indicative
- RS Stock No.:
- 686-996
- Mfr. Part No.:
- 8EI024HWS10.K200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 24A | |
| Power Rating | 18.7kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 24A | ||
Power Rating 18.7kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control. Capable of catering to a range of industrial applications, it supports dynamic node allocation and boasts a robust digital multi-standard encoder interface. This drive combines Advanced features with a powerful design, making it a reliable solution for demanding automation environments. Its comprehensive integration with plug-in modules enhances functionality, ensuring adaptability to evolving operational needs. The drive is particularly suitable for wall mounting installations, streamlining space management within machinery.
Dynamic node allocation (DNA) for streamlined network configuration
Supports flexibility in installation with a wall mounting option
Integrated line filter enhances compliance with EN 61800-3 standards
Maximum load capacity of 18.7 kVA, catering to high-demand scenarios
Flexible connection options with Mains input voltage from 200 VAC to 480 VAC
Comprehensive support for various Terminal connection cross sections
Advanced thermal management with a Peak current capability of 60 A
Configurable encoder interfaces for tailored motion solutions
IP20 degree of protection, suitable for controlled industrial environments
Extensive power and operational data accessible for effective management
Related links
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
