B&R 30.5 kVA, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-892
- Mfr. Part No.:
- 8EI022HWD10.N300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP612,845.85
(exc. VAT)
PHP686,387.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP612,845.85 |
*price indicative
- RS Stock No.:
- 686-892
- Mfr. Part No.:
- 8EI022HWD10.N300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R drive designed for precise motion control in various industrial applications. Featuring a digital multi-standard encoder Interface per axis, this product supports up to two axes with a mains input voltage range of 3x 200 VAC to 480 VAC. The servo drive integrates seamlessly into existing systems, providing reliable operation even in demanding environments, while its Compact dimensions and lightweight design ensure ease of installation and optimal space utilisation. Equipped with Advanced safety features, it meets strict operational standards, helping users achieve enhanced efficiency and productivity.
Supports network configurations including TN-S and TN-C-S for flexible integration
Maximises operational efficiency with an installed load of up to 30.5 kVA
Features overload and short-circuit protection to safeguard connected motors
Provides a maximum output frequency of 598 Hz, enabling high-speed performance
Includes an IP20 degree of protection to ensure durability in industrial settings
Compatible with optional display and front cover modules for added functionality
Offers a wide range of certification approvals, including CE and cULus, for compliance assurance
Designed with a clear pinout Overview for straightforward wiring and installation
Related links
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
