B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-916
- Mfr. Part No.:
- 8EI017HWS10.M700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP337,967.94
(exc. VAT)
PHP378,524.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP337,967.94 |
*price indicative
- RS Stock No.:
- 682-916
- Mfr. Part No.:
- 8EI017HWS10.M700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. This servo drive integrates seamlessly into modern automation systems, offering precise control for one-axis applications with an impressive operational range of 200 to 480 VAC. Its robust design supports a wide variety of plug-in modules, enhancing versatility while maintaining easy installation. With features like integrated safety functions and various connection options, this drive is Ideal for users seeking reliability and efficiency in demanding environments.
Supports one plug-in module slot for expanding functionality
CE certified for quality assurance and compliance
Flexible wiring options with cross-sectional areas from 0.25 to 4 mm² for diverse installation scenarios
Features comprehensive overload and short-circuit protection to enhance operational safety
Configurable encoder interfaces enable compatibility with various industrial encoder types
Utilises a digital multi-encoder Interface for precise motion control
Designed for versatility with power dissipation efficiency at minimal idle power loss
Encapsulates Advanced features like Peak current handling capabilities up to 42.5 A
Operates seamlessly in a temperature range from -25°C to 55°C, suitable for various environments
Maximises energy efficiency with IE2 classification ensuring lower operational costs
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 3 Phase Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
