B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-915
- Mfr. Part No.:
- 8EI017HWS10.M600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP336,738.51
(exc. VAT)
PHP377,147.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP336,738.51 |
*price indicative
- RS Stock No.:
- 682-915
- Mfr. Part No.:
- 8EI017HWS10.M600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive incorporates a digital multi-standard encoder Interface per axis, supporting a wide voltage range of 200 to 480 VAC, making it Ideal for diverse configurations. With a maximum power rating of 18 kVA, it ensures robust performance and reliability. Its Compact design, measuring only 66 mm in width and 374 mm in height, allows for efficient wall mounting, optimising space in control cabinets. The integrated capabilities include overload and short circuit protection with enhanced support for various motor types, providing an adaptable and resilient solution for modern automation needs.
Digital multi-standard encoder Interface enhances compatibility with different systems
Supports a mains input voltage range of 200 - 480 VAC, accommodating various power requirements
Max output power of 18 kVA ensures reliable operation even under demanding conditions
Compact dimensions facilitate space-saving installation in control cabinets or wall-mounted applications
Integrated overload and short circuit protection increase system safety and reliability
Supports multiple network configurations including TN-S and TN-C-S for flexible installation options
Available with enhanced user-friendly features for seamless integration into automation processes
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 3 Phase Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
