B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-912
- Mfr. Part No.:
- 8EI017HWS10.K700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP337,967.94
(exc. VAT)
PHP378,524.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP337,967.94 |
*price indicative
- RS Stock No.:
- 682-912
- Mfr. Part No.:
- 8EI017HWS10.K700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R sophisticated servo drive designed for exceptional control in industrial applications. This module accommodates one plug-in unit and supports various configurations, empowering users with enhanced functionality for motion control systems. Certified for CE and UL cULus, the drive operates optimally within a mains input voltage range of 3x 200 to 480 VAC, promoting versatile deployment in diverse environments. Its technical specifications include flexibility to connect fine-stranded wires and a clear indication of operational status, ensuring ease of use and setup efficiency in complex automation scenarios.
Compatible with plug-in modules for tailored enhancements
Supports wide mains input voltage for versatility in various settings
CE and UL cULus certified which ensuring compliance with international standards
Integrated line filter availability to meet specific operational demands
Offers extensive protection measures including overload and short-circuit protection
Facilitates efficient control over one motor connection with high precision
Allows maximum continuous current of 17 A which ensuring robust performance
Designed with protective measures to secure sensitive components against failure
Maximises overall system reliability with low power dissipation under operational load
Durable construction suited for ambient conditions between -25°C to 55°C
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
