B&R 11 kW, 240V ac, 3 Phase, 50.7A Inverter Module, Motion Function
- RS Stock No.:
- 682-853
- Mfr. Part No.:
- 8I66T201100.0P-000
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP182,744.00
(exc. VAT)
PHP204,673.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182,744.00 |
*price indicative
- RS Stock No.:
- 682-853
- Mfr. Part No.:
- 8I66T201100.0P-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion | |
| Supply Voltage | 240V ac | |
| Output Voltage | 24V dc | |
| Current Rating | 50.7A | |
| Power Rating | 11kW | |
| Overall Length | 404mm | |
| Overall Width | 180mm | |
| Overall Depth | 198mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion | ||
Supply Voltage 240V ac | ||
Output Voltage 24V dc | ||
Current Rating 50.7A | ||
Power Rating 11kW | ||
Overall Length 404mm | ||
Overall Width 180mm | ||
Overall Depth 198mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R Base device is designed for use with the ACOPOSinverter P66 and P64new, operating on a 3-phase power supply ranging from 200 to 240 volts. It delivers a power output of 11 kW and features an integrated brake chopper, making it suitable for decentralized automation applications that require compact, efficient, and reliable motor control solutions.
Equipped with POWERLINK communication card for high-speed network integration
Durable and Compact construction suitable for demanding industrial environments
