B&R 15 kW, 240V ac, 3 Phase, 67A Inverter Module, Motion Function
- RS Stock No.:
- 682-856
- Mfr. Part No.:
- 8I66T201500.0C-000
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP213,263.49
(exc. VAT)
PHP238,855.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP213,263.49 |
*price indicative
- RS Stock No.:
- 682-856
- Mfr. Part No.:
- 8I66T201500.0C-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 24V dc | |
| Supply Voltage | 240V ac | |
| Current Rating | 67A | |
| Power Rating | 15kW | |
| Overall Length | 404mm | |
| Overall Width | 180mm | |
| Overall Depth | 198mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 24V dc | ||
Supply Voltage 240V ac | ||
Current Rating 67A | ||
Power Rating 15kW | ||
Overall Length 404mm | ||
Overall Width 180mm | ||
Overall Depth 198mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R Base device is designed for use with the ACOPOSinverter P66 and P64new, operating on a 3-phase power supply ranging from 200 to 240 volts. It delivers a power output of 15 kW and features an integrated brake chopper, making it suitable for decentralized automation applications that require compact, efficient, and reliable motor control solutions.
Equipped with a built-in CANopen Interface for flexible communication
Compact and Durable construction suitable for demanding environments
