B&R 2.2 kW, 240V ac, 1 Phase, 18.5A Inverter Module, Motion Function
- RS Stock No.:
- 681-634
- Mfr. Part No.:
- 8I66S200220.0X-000
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP62,286.32
(exc. VAT)
PHP69,760.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,286.32 |
*price indicative
- RS Stock No.:
- 681-634
- Mfr. Part No.:
- 8I66S200220.0X-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 1 | |
| Product Type | Inverter Module | |
| Control Function | Motion | |
| Output Voltage | 24V dc | |
| Supply Voltage | 240V ac | |
| Current Rating | 18.5A | |
| Power Rating | 2.2kW | |
| Overall Length | 189mm | |
| Overall Width | 105mm | |
| Overall Depth | 158mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 1 | ||
Product Type Inverter Module | ||
Control Function Motion | ||
Output Voltage 24V dc | ||
Supply Voltage 240V ac | ||
Current Rating 18.5A | ||
Power Rating 2.2kW | ||
Overall Length 189mm | ||
Overall Width 105mm | ||
Overall Depth 158mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R ACOPOSinverter P66 and P64 base device is designed for accurate and efficient motor control in industrial automation. It operates on a 200 to 240 V supply with a 2.2 kW power capacity, ensuring stable performance under continuous load. The unit comes equipped with all necessary integrated components and includes a shield plate for reliable installation and protection.
Supports X2X Link communication for smooth data exchange within automation systems
Offers easy connectivity and compatibility with various industrial controllers
