B&R 7.5 kW, 240V ac, 3 Phase, 36.9A Inverter Module, Motion Function
- RS Stock No.:
- 682-851
- Mfr. Part No.:
- 8I66T200750.0X-000
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP130,045.84
(exc. VAT)
PHP145,651.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,045.84 |
*price indicative
- RS Stock No.:
- 682-851
- Mfr. Part No.:
- 8I66T200750.0X-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 24V dc | |
| Supply Voltage | 240V ac | |
| Current Rating | 36.9A | |
| Power Rating | 7.5kW | |
| Overall Length | 308mm | |
| Overall Width | 150mm | |
| Overall Depth | 178mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | ACOPOSinverter | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 24V dc | ||
Supply Voltage 240V ac | ||
Current Rating 36.9A | ||
Power Rating 7.5kW | ||
Overall Length 308mm | ||
Overall Width 150mm | ||
Overall Depth 178mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series ACOPOSinverter | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- ID
The B&R Base device is designed for use with the ACOPOSinverter P66 and P64new, operating on a 3-phase power supply ranging from 200 to 240 volts. It delivers a power output of 7.5 kW and features an integrated brake chopper, making it suitable for decentralized automation applications that require compact, efficient, and reliable motor control solutions.
Supports X2X Link communication for smooth data exchange within automation systems
Offers easy connectivity and compatibility with various industrial controllers
