B&R 2 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-794
- Mfr. Part No.:
- 8EI2X2HWD10.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP259,977.44
(exc. VAT)
PHP291,174.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP259,977.44 |
*price indicative
- RS Stock No.:
- 682-794
- Mfr. Part No.:
- 8EI2X2HWD10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive tailored for dynamic applications requiring precision control. Designed for two-axis modules, this Advanced device integrates seamlessly with the ACOPOS P3 system, facilitating efficient motion control while supporting a variety of motor interfaces. Its robust architecture ensures reliable operation across a broad range of industrial environments, dealing effectively with power conditions from 200 to 480 VAC. With a Compact design, it optimizes space while maintaining ease of integration, making it Ideal for complex automation tasks.
Integrated with a digital multi-standard encoder interface, supporting various feedback systems
Capable of handling up to 5 kVA for maximum load requirements
Includes a built-in line filter ensuring compliance with EN 61800-3 standards
Features a DC bus connection for power sharing among connected drives
Flexible Terminal connection cross-section accommodating cables from 0.25 mm² to 4 mm²
Supports flexible installation elevations up to 4000 m above sea level, adapted for diverse mechanical setups
Offers protection against overloads and short circuits which ensuring operational safety
Operating temperature range from -25°C to 55°C, suitable for extreme environments
Equipped with clear LED indicators for real-time status monitoring during operation
Related links
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
