B&R 2 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-793
- Mfr. Part No.:
- 8EI2X2HWD10.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP257,750.01
(exc. VAT)
PHP288,680.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP257,750.01 |
*price indicative
- RS Stock No.:
- 682-793
- Mfr. Part No.:
- 8EI2X2HWD10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for high-performance automation applications. Offering compatibility with ACOPOS P3 systems, it effectively operates within a voltage range of 200 to 480 VAC, ensuring versatile integration into various industrial setups. The drive engineered to support Advanced motion control tasks by enabling configurations for multiple motor interfaces, including digital and multi-encoder support. Safety features such as overload protection and short circuit management enhance reliability, making it a robust choice for demanding operational environments.
Supports a flexible mains connection of 3x 200-480 VAC, catering to diverse industrial voltages
Delivers excellent power dissipation management with a maximum installed load of 5 kVA which ensuring efficient operation
Incorporates up to 2 motor connections, allowing for efficient control in dual-axis applications
Features a digital multi-encoder interface, enabling precise motion applications and streamlined data communication
Offers a wide temperature operating range of -25 to 55°C, suitable for varied working conditions
UL/cULus certification ensures compliance with stringent safety and regulatory standards
Equipped with an integrated line filter compliant with EN 61800-3, supporting EMI reduction strategies
Related links
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
