B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-702
- Mfr. Part No.:
- 8EI2X2MWT10.N600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP387,319.89
(exc. VAT)
PHP433,798.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP387,319.89 |
*price indicative
- RS Stock No.:
- 682-702
- Mfr. Part No.:
- 8EI2X2MWT10.N600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal control and performance in demanding automation applications. With its capability of supporting three axes, this module ensures precise motion control while seamlessly accommodating both digital and multi-standard encoder interfaces. It operates within a wide mains input voltage range, allowing flexibility for various power configurations. Moreover, its robust design includes essential safety features such as overload and short-circuit protection, making it a reliable choice for industrial environments.
Supports up to three axes for enhanced motion control capabilities
Integrated digital multi-encoder interfaces for flexible connectivity
Wide mains input voltage range from 110 VAC to 230 VAC which ensuring compatibility with diverse power systems
Features overload protection and short-circuit protection for increased safety and reliability
Allows for easy installation with terminals supporting flexible and fine-stranded wires
Temperature resilience with a broad operating range of -25°C to 55°C, suitable for varying environments
Designed for efficient power conversion with maximum power dissipation of 3.75 kVA
Simple integration with support for Advanced motion systems like mapp Motion and various communication protocols
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 10 kVA 480 V ac Motion Function
