B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-002
- Mfr. Part No.:
- 8EI2X2HWT10.N600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP387,319.89
(exc. VAT)
PHP433,798.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP387,319.89 |
*price indicative
- RS Stock No.:
- 681-002
- Mfr. Part No.:
- 8EI2X2HWT10.N600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R powerful servo drive designed for Advanced motion control applications. Ideal for demanding industrial environments, this drive supports three-axis control while providing seamless integration capabilities with multi-encoder and fieldbus systems. With its robust construction and adaptable features, it ensures high performance and reliability in managing complex motion tasks, making it a Crucial component for enhancing automation efficiency and precision in various applications.
Designed for three-axis control, optimizing space and functionality in control systems
Supports both digital and analogue multi-encoder interfaces which enhancing compatibility with various encoder types
Equipped with an integrated line filter per EN 61800-3 which ensuring compliance with electromagnetic compatibility standards
Offers flexible wiring options, accommodating different cable lengths up to 3M for DC connections and 100m for encoder cables
Features comprehensive protective measures, including overload and short-circuit protection which ensuring operational safety
The Compact design facilitates wall mounting, allowing for efficient use of space in control cabinets
Offers a switchable voltage range of 200-480 VAC, making it suitable for a wide range of applications
Robust temperature operating range from -25°C to 55°C which ensuring reliability in various environmental conditions
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
