B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-591
- Mfr. Part No.:
- 8EI2X2HWS10.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP179,695.44
(exc. VAT)
PHP201,258.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,695.44 |
*price indicative
- RS Stock No.:
- 682-591
- Mfr. Part No.:
- 8EI2X2HWS10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive offers cutting-edge performance for precise motor control in a Compact design. This multifunctional system is tailored for high-demand applications, featuring a digital multi-encoder Interface with a range of connection options to suit various configurations. It engineered to efficiently handle voltages from 200 to 480 VAC, ensuring reliable operation across varying power supplies. With integrated protection measures and support for plug-in modules, this servo drive provides exceptional flexibility and safety for diverse automation needs.
Supports 3x200-480 VAC mains input voltage for versatile installation
Plug-in modules enhance system flexibility and expand functionality
Digital multi-encoder Interface is configurable, catering to diverse motor setups
Compact dimensions allow for easy integration into existing systems
Comprehensive overload and short-circuit protection ensure safe operation
Max. output frequency of 598 Hz enables optimal motor performance
Compatible with a broad range of Terminal connection types for ease of wiring
Designed for high energy efficiency with an IE2 classification for reduced operational costs
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
