B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-590
- Mfr. Part No.:
- 8EI2X2HWS10.0000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP178,465.16
(exc. VAT)
PHP199,880.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,465.16 |
*price indicative
- RS Stock No.:
- 682-590
- Mfr. Part No.:
- 8EI2X2HWS10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision control in dynamic applications. This Advanced drive supports a three-phase input voltage range of 200 to 480 VAC, showcasing its versatility across different operational environments. With one slot for plug-in modules, it facilitates customisation according to specific needs. Designed with an integrated line filter, it ensures regulatory compliance while maintaining optimal performance. The servo drive is capable of driving one motor connection with a continuous current of 2.2 A, providing a robust solution for diverse automation tasks.
Accommodates a three-phase input voltage range of 200 to 480 VAC for flexible installation
Supports one plug-in module slot for tailored functionality catering to unique requirements
Integrated line filter guarantees compliance with EN 61800-3 standards which enhancing operational reliability
Continuous power output of up to 2.5 kW ensures robust performance under varying loads
Optimised for both 50Hz and 60Hz frequency applications to suit global operational environments
Includes overload and short-circuit protection to safeguard against electrical faults
Compact dimensions enhance suitability for space-constrained settings which ensuring ease of integration
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
