B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-411
- Mfr. Part No.:
- 8EI2X2HWT10.0B00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP311,119.19
(exc. VAT)
PHP348,453.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP311,119.19 |
*price indicative
- RS Stock No.:
- 682-411
- Mfr. Part No.:
- 8EI2X2HWT10.0B00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance motion control systems across various applications. With the Ability to support three motors simultaneously, this device ensures precise control and efficiency for complex operations. It features a robust architecture that allows for seamless integration with a range of plug-in modules and accessories, giving users the flexibility to tailor their systems to specific needs. The built-in safety features and compliance with international standards, including CE and UL, make this servo drive a reliable choice for industrial automation.
Supports one plug-in module, allowing for personalised configurations
Operates with mains input voltage ranging from 200 to 480 VAC
Integrated line filter compliant with EN 61800-3 which ensuring reduced electromagnetic interference
Handles maximum loads up to 7.5 kVA for robust performance in demanding environments
Offers extensive cooling solutions with ambient temperature tolerances from -25°C to 55°C
Modular design facilitates easy maintenance and upgrades for longevity
Equipped with digital multi-encoder interfaces for enhanced control and feedback
Features comprehensive protective measures against overload and short-circuits which ensuring operational safety
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
