B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-176
- Mfr. Part No.:
- 8EI2X2HWSS0.0C00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP190,710.93
(exc. VAT)
PHP213,596.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP190,710.93 |
*price indicative
- RS Stock No.:
- 682-176
- Mfr. Part No.:
- 8EI2X2HWSS0.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver high-performance motion control for various industrial applications. Operating with a robust input voltage range of 3x 200 VAC to 480 VAC, this device seamlessly integrates into modern automation systems. Its Compact design allows for wall mounting, making it an Ideal solution for space-constrained environments. With a maximum continuous power output of 2.5 kW and an inrush current capacity of 45 A, it ensures exceptional responsiveness and efficiency for demanding operations, while its wide operating temperature range guarantees reliable performance across diverse conditions.
Supports a wide range of network configurations including TN-S and TN-C-S systems
Features a maximum output frequency of 598 Hz, allowing for high-speed applications
Boasts overload and short-circuit protection for enhanced safety during operation
Incorporates a user-friendly Interface with LED status indicators for easy monitoring
Designed to be compatible with various plug-in modules, providing flexibility for custom configurations
Offers extensive environmental resistance with a degree of protection rated at IP20
Capable of maintaining core performance in ambient temperatures ranging from -25°C to 55°C
Facilitates quick installation with comprehensive wiring options and connectivity for peripherals
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
