B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-174
- Mfr. Part No.:
- 8EI2X2HWSS0.0701-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP199,462.41
(exc. VAT)
PHP223,397.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,462.41 |
*price indicative
- RS Stock No.:
- 682-174
- Mfr. Part No.:
- 8EI2X2HWSS0.0701-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for precision control in automation applications. This Advanced drive accommodates voltage inputs ranging from 200 to 480 VAC, ensuring compatibility with various industrial installations. Featuring a maximum output power of 2.5 kW, it supports a single motor connection with up to 2.2 A continuous current. The inclusion of SafeMOTION technology enhances safety in dynamic motion applications, while the device's ease of integration promotes streamlined installation processes. Whether for machinery or conveyor systems, this servo drive designed to optimise performance and reliability in demanding environments.
Compact design enabling easy wall mounting in diverse setups
Integrated overcurrent protection for enhanced system reliability
Offers flexibility with slots for plug-in modules to extend functionality
Supports multiple network configurations, including TN-S and TN-C-S
Features a Peak current capability of 6 A, accommodating dynamic loads
Robust construction ensuring durability in harsh industrial conditions
Designed with a maximum output frequency of 598 Hz for high-speed applications
Compliant with CE and UL standards which ensuring safety and quality assurance
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
