B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-173
- Mfr. Part No.:
- 8EI2X2HWSS0.0700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP199,462.41
(exc. VAT)
PHP223,397.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,462.41 |
*price indicative
- RS Stock No.:
- 682-173
- Mfr. Part No.:
- 8EI2X2HWSS0.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal performance in dynamic motion control applications. This robust unit is capable of operating with a mains input voltage ranging from 200 to 480 VAC, allowing for flexible integration into various industrial environments. With a maximum output frequency of 598 Hz and a Peak power output of 2.5 kW, its ensures precise and reliable control of connected motors, facilitating enhanced operational efficiency. The drive supports a diverse set of plug-in modules, providing adaptable solutions that cater to specific application needs, making it Ideal for modern manufacturing processes requiring high adaptability and performance.
Accommodates a broad mains input voltage of 200 to 480 VAC for versatile usage
Supports a maximum nominal switching frequency of 5 kHz, optimising motor performance
Features a Peak power output of 2.5 kW which ensuring robust energy supply for demanding applications
Provides flexibility with slots for plug-in modules which enhancing functionality and adaptability
Integrated safety functions ensure compliance with SIL 2 / PL d / Cat. 3 requirements for improved operational safety
Designed with Compact dimensions (66 mm width, 290 mm height), enabling efficient use of space in control cabinets
Equipped with enhanced overload protection and short circuit protection, safeguarding system integrity
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
