B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-171
- Mfr. Part No.:
- 8EI2X2HWSS0.0500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP196,004.33
(exc. VAT)
PHP219,524.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP196,004.33 |
*price indicative
- RS Stock No.:
- 682-171
- Mfr. Part No.:
- 8EI2X2HWSS0.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for wall mounting. This powerhouse operates across a broad mains voltage range of 200 to 480 VAC, providing exceptional flexibility for various industrial applications. Its robust design supports a single plug-in module and integrates Advanced safety features, ensuring reliable operation under diverse conditions. With a maximum installed load of 2.5 kVA and an inrush current of up to 45 A, it stands out for its operational efficiency and responsiveness, making it an Ideal choice for high-performance automation tasks.
Operates at 200-480 VAC, offering versatility for different network configurations
Designed for wall mounting, optimizing space in control cabinets
Supports a maximum installed load of 2.5 kVA which ensuring energy efficiency
Features a built-in line filter which enhancing electromagnetic compatibility
Allows for flexible Terminal connections for easier wiring
Incorporates diverse safety functions including overload and short-circuit protection
Max line lengths for DC buses of up to 3 m facilitate optimal setup
Compatible with multiple plug-in modules for expanded functionality
Complies with key standards like CE and UL which ensuring quality and safety
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V ac 2.2A Servo Drive, Servo Controller Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
