B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-170
- Mfr. Part No.:
- 8EI2X2HWSS0.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP194,152.93
(exc. VAT)
PHP217,451.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP194,152.93 |
*price indicative
- RS Stock No.:
- 682-170
- Mfr. Part No.:
- 8EI2X2HWSS0.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive operates effectively within the mains input voltage range of 3x 200 to 480 VAC, catering to a variety of settings. Its integrated SafeMOTION functionality enhances operational safety while ensuring precise motion control for efficient workflows. With a Peak power output of 2.5 kW and support for a single plug-in module, this servo drive is adaptable and efficient, making it suitable for industrial automation tasks requiring reliable performance and safety compliance.
Supports multiple network configurations which ensuring compatibility with different setups
Max continuous current per motor connection reaches 2.2 A, optimising performance across demanding tasks
Complies with CE and UL certification, guaranteeing safety standards for all deployments
Flexible Terminal connection cross sections accommodate a range of wire gauges from 0.25 to 4 mm²
Max cable lengths of 3 m for wiring connections enhance installation flexibility
Effective power dissipation design promotes reliable thermal management during operation
Broad operational temperature range, from -25°C to 55°C, ensures functionality in varying environments
Efficient energy use classified under IE2 for improved energy savings
Dimensions allow for ease of integration in various mounting scenarios
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
