B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-830
- Mfr. Part No.:
- 8EI1X6MWS10.M600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP199,069.37
(exc. VAT)
PHP222,957.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,069.37 |
*price indicative
- RS Stock No.:
- 681-830
- Mfr. Part No.:
- 8EI1X6MWS10.M600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to optimise motion control applications. It features one digital multi-standard encoder Interface per Axis and supports various power configurations, including both single-phase and three-phase connections. With a robust design aimed at wall mounting, this servo drive integrates Advanced technology that ensures precise handling of loads while maintaining high energy efficiency. Built for adaptable installation in demanding industrial environments, it not only meets compliance standards but also provides the flexibility required for a range of applications, making it Ideal for modern automation needs.
Supports digital multi-encoder interfaces for enhanced flexibility
Offers both single-phase and three-phase mains connection options
Designed for wall mounting, facilitating space-saving installation
Integrated with a high-quality line filter per EN 61800-3 category C3
Achieves a maximum installed load of up to 1 kVA for various automation setups
Engineered with overload protection to ensure operational safety
Provides Visual status indicators for quick troubleshooting
Can operate efficiently in temperatures ranging from -25°C to 55°C
Equipped with a built-in power supply for everything from servo controls to auxiliary systems
Features a Compact design with minimal weight which ensuring easy handling and installation
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 700 W 3 Phase Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
