B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-678
- Mfr. Part No.:
- 8EI1X6HWS10.M600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP199,069.37
(exc. VAT)
PHP222,957.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,069.37 |
*price indicative
- RS Stock No.:
- 681-678
- Mfr. Part No.:
- 8EI1X6HWS10.M600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R servo drive provides precise control and energy efficiency in automation applications. Designed with integrated digital multi-encoder interfaces, this servo drive supports a variety of motor connections, enabling optimal performance in demanding environments. With a wide mains input voltage range of 200 to 480 VAC and robust features such as overload and short-circuit protection, this drive ensures reliable operation.
Features a maximum continuous power output of 1.75 kVA for high-performance applications
Supports multiple encoder interfaces, providing flexibility in system integration
Maintains operational reliability even in challenging conditions with IP20 degree of protection
Integrates CE and UL certifications which ensuring compliance with international safety standards
Exhibits exceptional power dissipation performance, optimizing energy use
Offers flexible Terminal connections for easy wiring and installation
Includes integrated line filter adjustments per EN 61800-3 standards to reduce electrical noise
Allows for a wide range of installation elevations, accommodating various industrial environments
Features robust diagnostic capabilities with clear LED status indicators for easy monitoring
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
