B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-594
- Mfr. Part No.:
- 8EI2X2MWS10.M600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP216,788.89
(exc. VAT)
PHP242,803.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216,788.89 |
*price indicative
- RS Stock No.:
- 682-594
- Mfr. Part No.:
- 8EI2X2MWS10.M600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise control and efficiency in motion systems. This versatile drive supports one plug-in module and accommodates a range of input voltages from 110 VAC to 230 VAC, making it Ideal for diverse industrial applications. Its Compact dimensions and wall mounting feature facilitate easy integration into various setups. With integrated overcurrent and short-circuit protection, this servo drive ensures reliable operation. The device is characterised by high power ratings and efficient energy utilisation, perfectly catering to demanding automation tasks.
Supports a wide range of mains input voltages which enhancing compatibility
Compact design allows for flexible installation in space-constrained environments
Includes integrated overcurrent and short-circuit protection to safeguard operations
Max output frequency of 598 Hz ensures Rapid response for dynamic applications
Equipped with a 1 digital multi-standard encoder Interface for improved control
Provides efficient power management, optimising operational costs
Features a built-in line filter per EN 61800-3 to enhance performance
Designed for reliable operation in varying industrial environments with protection ratings
Facilitates simplified maintenance with easily accessible connectors
Compatible with Advanced control strategies for enhanced motion systems integration
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 5 kVA 480 V ac Motion Function
