B&R 2.2 kW, 240V ac, 1 Phase, 18.5A Inverter Module, Motion Function
- RS Stock No.:
- 681-632
- Mfr. Part No.:
- 8I66S200220.0C-000
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP59,908.40
(exc. VAT)
PHP67,097.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,908.40 |
*price indicative
- RS Stock No.:
- 681-632
- Mfr. Part No.:
- 8I66S200220.0C-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 1 | |
| Product Type | Inverter Module | |
| Control Function | Motion | |
| Output Voltage | 24V dc | |
| Supply Voltage | 240V ac | |
| Current Rating | 18.5A | |
| Power Rating | 2.2kW | |
| Overall Length | 189mm | |
| Overall Width | 105mm | |
| Overall Depth | 158mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 1 | ||
Product Type Inverter Module | ||
Control Function Motion | ||
Output Voltage 24V dc | ||
Supply Voltage 240V ac | ||
Current Rating 18.5A | ||
Power Rating 2.2kW | ||
Overall Length 189mm | ||
Overall Width 105mm | ||
Overall Depth 158mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R ACOPOSinverter P66 and P64 base device delivers dependable motor control for industrial automation. Operating on a 200 to 240 V supply with a 2.2 kW power rating, it is designed for high performance and consistent output. The device includes integrated components that ensure efficient operation and comes ready for installation with all necessary parts included.
Equipped with a built-in CANopen Interface for flexible communication
Compact and Durable construction suitable for demanding environments
