B&R 1.5 kW, 240V ac, 1 Phase, 13.4A Inverter Module, Motion Function
- RS Stock No.:
- 681-631
- Mfr. Part No.:
- 8I66S200150.0X-000
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP55,139.79
(exc. VAT)
PHP61,756.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,139.79 |
*price indicative
- RS Stock No.:
- 681-631
- Mfr. Part No.:
- 8I66S200150.0X-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 1 | |
| Control Function | Motion | |
| Supply Voltage | 240V ac | |
| Output Voltage | 24V dc | |
| Current Rating | 13.4A | |
| Power Rating | 1.5kW | |
| Overall Length | 189mm | |
| Overall Width | 105mm | |
| Overall Depth | 158mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 1 | ||
Control Function Motion | ||
Supply Voltage 240V ac | ||
Output Voltage 24V dc | ||
Current Rating 13.4A | ||
Power Rating 1.5kW | ||
Overall Length 189mm | ||
Overall Width 105mm | ||
Overall Depth 158mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R ACOPOSinverter P66 and P64 base device is designed for precise motor control in automation systems. It operates efficiently on a 200 to 240 V supply with a 1.5 kW power capacity. The unit ensures stable and safe operation with its integrated components and includes all essential parts for quick setup and reliable performance.
Supports X2X Link communication for smooth data exchange within automation systems
Offers easy connectivity and compatibility with various industrial controllers
