B&R 1.1 kW, 240V ac, 1 Phase, 10.3A Inverter Module, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

PHP48,009.90

(exc. VAT)

PHP53,771.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP48,009.90

*price indicative

RS Stock No.:
681-626
Mfr. Part No.:
8I66S200110.0C-000
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

1

Control Function

Motion

Supply Voltage

240V ac

Output Voltage

24V dc

Current Rating

10.3A

Power Rating

1.1kW

Overall Length

189mm

Overall Width

105mm

Overall Depth

158mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series

ACOPOSinverter

Standards/Approvals

UL

COO (Country of Origin):
ID
The B&R ACPi P66 Base Device is a reliable and efficient motor control solution designed to integrate seamlessly into industrial automation systems. With an output power of 1.1 kW, it includes essential features like an integrated EMC filter and brake chopper for optimized performance and motor protection. The device supports CAN communication, allowing easy connection to other components in the system.

IP20 protection rating for indoor use

Single phase with 200 to 240 V input

Robust and Durable construction designed for industrial environments

Related links