B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-550
- Mfr. Part No.:
- 8EI2X2HWTS0.0D00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP355,128.60
(exc. VAT)
PHP397,744.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355,128.60 |
*price indicative
- RS Stock No.:
- 681-550
- Mfr. Part No.:
- 8EI2X2HWTS0.0D00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for enhanced motion control in industrial environments. This servo drive features a robust design, capable of supporting various applications with its Ability to handle multi-standard encoder interfaces for up to two axes. The device operates within a broad input voltage range, making it suitable for diverse electrical configurations, ensuring versatility for manufacturing processes. The module includes Advanced safety features, such as overload and short-circuit protection, which safeguard both the drive and connected machinery, thereby enhancing operational reliAbility and efficiency.
Supports one slot for plug-in modules which enhancing expandability
Offers thermal protection and overcurrent detection to ensure long-term reliability
Compatible with various network configurations, promoting adaptability in system setups
Maximises power efficiency with a low inrush current of 45 A
Includes a comprehensive range of configurable encoder interfaces for versatile integration
Designed to operate within a temperature range of -25°C to 55°C for flexible application
Certified for CE, EAC, and UL standards which ensuring compliance with international safety regulations
Supports continuous power output of 2 kW per motor connection, Ideal for demanding applications
Equipped with a protective degree of IP20, providing adequate resistance against dust
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
