B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-549
- Mfr. Part No.:
- 8EI2X2HWTS0.0C00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP351,669.48
(exc. VAT)
PHP393,869.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP351,669.48 |
*price indicative
- RS Stock No.:
- 681-549
- Mfr. Part No.:
- 8EI2X2HWTS0.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is a sophisticated solution designed for seamless integration into motion control systems. This device provides exceptional performance for various applications with its Advanced digital multi-encoder Interface and extensive power management capabilities. It features a robust mains connection that accommodates input voltages from 200 to 480 VAC, ensuring reliable operation across diverse environments. With its Compact dimensions and wall mounting options, the servo drive is Ideal for space-constrained installations, making it the perfect choice for driving efficiency and control in industrial automation setups.
Accommodates mains input voltage of 3x 200 VAC to 480 VAC for flexible installation
Supports a maximum load of 2.5 kVA which ensuring high energy efficiency
Equipped with an integrated line filter for compliance with EN 61800-3 category C3 requirements
Includes one slot for plug-in modules which enhancing adaptability and feature expansion
Features a Peak current delivery of 6 A per motor connection for dynamic performance
Protective measures include overload and short circuit protection which ensuring operational safety
Offers digital multi-encoder Interface with configurable output voltage for versatile connectivity
Compact size allows for wall mounting, optimising usage of available space in control cabinets
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
