B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-298
- Mfr. Part No.:
- 8EI2X2MWD10.C200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP319,068.35
(exc. VAT)
PHP357,356.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP319,068.35 |
*price indicative
- RS Stock No.:
- 681-298
- Mfr. Part No.:
- 8EI2X2MWD10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for precision control in automation applications. This powerful unit features Advanced technological capabilities, including a digital multi-standard encoder Interface per axis, and accommodates a range of input voltages, ensuring optimal performance in diverse industrial environments. With a robust power handling capacity, it engineered to support both AC and DC systems, guaranteeing reliability and efficiency. Its Compact design allows for convenient wall mounting, making it a perfect fit for constrained spaces. The 8EI series not only meets stringent safety standards but also features integrated protective measures, ensuring secure operation across all applications.
Support for both 110-230 VAC and 3x 200-230 VAC input voltages for versatile application use
Integrated line filter compliant with EN 61800-3 which enhancing noise immunity and reliability
Maximum installed load of 2.5 kVA ensures sufficient power for demanding applications
Acts as a multi-standard interface, allowing for flexible integration with numerous systems
Room for one plug-in module, offering scalability for future enhancements and functionalities
Certified for CE and UL compliance which ensuring adherence to international safety standards
Compact dimensions, facilitating easy installation in tight spaces while maintaining optimum airflow
Detailed diagnostic capabilities through LED status indicators, simplifying troubleshooting and maintenance
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 4 kW 3 Phase Motion Function
