B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 680-989
- Mfr. Part No.:
- 8EI2X2HWT10.C200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP379,371.57
(exc. VAT)
PHP424,896.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP379,371.57 |
*price indicative
- RS Stock No.:
- 680-989
- Mfr. Part No.:
- 8EI2X2HWT10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, engineered to enhance the performance of multi-axis motion control systems. Designed for wall mounting, this innovative drive supports three axes with a robust 200-480 VAC input, making it suitable for a variety of applications that demand precision and reliability. With an integrated digital multi-standard encoder Interface for each axis, it ensures seamless communication and operation in industrial environments. This servo drive not only boasts a Compact design but also features effective solutions for power dissipation and overload protection, significantly optimising system performance and durability.
Three axes are supported, enabling Advanced motion control capabilities
Integrated digital multi-standard encoder interfaces promote flexible connectivity
Accepts a wide mains input voltage range of 200-480 VAC, accommodating various installations
Designed for wall mounting, saving valuable space in control cabinets
Supports a maximum load of up to 7.5 kVA, suitable for demanding operations
Includes overload and short circuit protection to ensure system safety
Operates efficiently with an inrush current of just 45 A which enhancing energy management
Compact form factor allows for easy integration into existing setups
User-friendly installation process with clear guidelines for wiring and configuration
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
