B&R 2.5 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-301
- Mfr. Part No.:
- 8EI2X2MWD10.C700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP328,247.29
(exc. VAT)
PHP367,636.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP328,247.29 |
*price indicative
- RS Stock No.:
- 681-301
- Mfr. Part No.:
- 8EI2X2MWD10.C700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed for optimal performance in modern automation systems. This two-Axis module effectively manages motion control, providing precision and reliability in various industrial applications. With support for both digital and analogue feedback systems, it enhances motion accuracy while catering to a wide range of motors. Its robust design allows for wall mounting, offering flexibility in installation within various setups. The integration of a multi-standard encoder Interface per Axis facilitates seamless communication across different motion systems, making it an indispensable component for Advanced machinery.
Supports up to 2.5 kVA installed load which ensuring powerful performance
Offers slots for plug-in modules, providing flexibility to adapt functionality
Inrush current capability of 22 A enhances system responsiveness during start-up
CE and UL certified which ensuring compliance with international safety standards
Maximum cable length of 3 m for DC bus connections allows for versatile installations
Integrated line filter aids in maintaining signal integrity and reduces electromagnetic interference
An extensive range of Terminal connection cross-sections allows for simplified wiring and connection
Designed with a wide operating temperature range, promoting reliability in diverse environments
Related links
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
