B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-284
- Mfr. Part No.:
- 8EI017HWD10.M200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP502,434.96
(exc. VAT)
PHP562,727.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP502,434.96 |
*price indicative
- RS Stock No.:
- 681-284
- Mfr. Part No.:
- 8EI017HWD10.M200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. This versatile drive accommodates multiple configurations, featuring a digital multi-standard encoder Interface per axis, ensuring seamless integration with various encoder types. With robust support for wall mounting and an installed load capacity of up to 26.4 kVA, it provides flexible deployment options while meeting diverse industrial requirements. Its Advanced power conversion capabilities guarantee consistent performance across a voltage range of 200 to 480 VAC, significantly enhancing operation efficiency and system reliability.
Supports 2 axes, enabling complex motion control setups
Equipped with certifications including CE and UL cULus which ensuring compliance with international standards
Features a maximum inrush current of 100 A, allowing quick activation under load
Offers flexible wiring options with Terminal connection cross sections for a variety of cable sizes
Digital encoder interfaces ensure high-resolution feedback for improved motion precision
Designed for easy integration with a wide range of optional accessories, including display modules and Terminal blocks
IP20 rated which ensuring adequate protection from dust and contact with hazardous parts, suitable for industrial environments
Provides extensive diagnostic and status features, facilitating troubleshooting and maintenance
Enhanced installation with provisions for passive line filters, contributing to electromagnetic compatibility
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
