B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-282
- Mfr. Part No.:
- 8EI017HWD10.L200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP531,970.61
(exc. VAT)
PHP595,807.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP531,970.61 |
*price indicative
- RS Stock No.:
- 681-282
- Mfr. Part No.:
- 8EI017HWD10.L200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for Advanced motion control applications. Featuring a robust design, this servo drive offers precise control over multiple axes while supporting a variety of network configurations, ensuring compatibility and flexibility for diverse industrial environments. With a focus on efficiency, it delivers powerful performance with a maximum continuous power output of 14 kW per motor connection, making it Ideal for demanding applications that require reliable and efficient motion control solutions.
Equipped with 1 slot for plug-in modules which enhancing functionality and adaptability
Offers a wide mains input voltage range of 3x 200 to 480 VAC, accommodating various system requirements
Includes integrated line filters to ensure compliance with EN 61800-3 standards, promoting operational reliability
Supports multiple encoder interfaces, allowing for flexible integration with various encoder types
Provides comprehensive overload and short-circuit protection for enhanced operational safety
Compatible with 24 VDC power supplies, simplifying integration into existing systems
Designed with robust thermal management, capable of operating in ambient temperatures up to 55°C
Meets stringent certification standards such as CE and UL, underscoring its dependability in complex industrial settings
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
