B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-278
- Mfr. Part No.:
- 8EI017HWD10.H200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP502,434.96
(exc. VAT)
PHP562,727.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP502,434.96 |
*price indicative
- RS Stock No.:
- 681-278
- Mfr. Part No.:
- 8EI017HWD10.H200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance motion control systems in industrial applications. It supports up to two motor connections, providing flexibility and precision in powering multiple axes. With a robust input voltage range of 3x 200 to 480 VAC and integrated line filter options, this drive engineered for reliable performance while ensuring compliance with stringent standards. Its Compact design facilitates easy wall mounting, making it a versatile choice for modern automation environments. This unit caters to various installation elevations and operates seamlessly under diverse conditions, marking it as an Ideal solution in sophisticated motion systems.
Supports up to two motor connections for versatile power handling
Input voltage range from 3x 200 to 480 VAC ensures flexibility for various applications
Integrated line filter options maintain compliance with EN 61800-3 standards
Compact design allows for easy wall mounting which enhancing space efficiency
Engineered for high performance with a maximum installed load of 26.4 kVA
Suitable for operation at temperatures from -25°C to 55°C which ensuring functionality in harsh environments
Peak current capacity of 42.5 A per motor connection optimises power delivery across multiple motors
Configurable encoder interfaces support diverse automation configurations which enhancing adaptability
Designed with robust protective measures for overload and short-circuit protection, assuring reliability and safety
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
