B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-274
- Mfr. Part No.:
- 8EI017HWD10.C200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP531,970.61
(exc. VAT)
PHP595,807.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP531,970.61 |
*price indicative
- RS Stock No.:
- 681-274
- Mfr. Part No.:
- 8EI017HWD10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for top-tier performance in automation applications, providing unrivalled precision and control. Designed for dual-axis configurations, this servo drive accommodates dual digital multi-standard encoder interfaces, empowering seamless integration with various motor systems. It supports an extensive voltage range of 200 to 480 VAC, ensuring flexibility across diverse operational environments. Ideal for applications demanding robust power handling, the device operates with a maximum load capacity of 26.4 kVA, alongside integrated safety features that simplify installation and enhance operational reliability.
Generates a continuous power output of 14 kW, optimising performance for demanding applications
Supports network configurations such as TN-S and TN-C-S, granting versatility for different electrical setups
Equipped with comprehensive overload and short circuit protection which ensuring equipment safety
Integrates easily into existing systems with flexible connection options for encoder and motor interfaces
Offers a sophisticated heat management design to accommodate high-performance operations
Supports a wide ambient temperature range from -25°C to 55°C, enabling consistent functionality in varied climates
Facilitates easy access to wiring terminals which enhancing overall installation efficiency
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
