B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-147
- Mfr. Part No.:
- 8EI1X6HWS10.A500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP196,840.73
(exc. VAT)
PHP220,461.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP196,840.73 |
*price indicative
- RS Stock No.:
- 681-147
- Mfr. Part No.:
- 8EI1X6HWS10.A500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for precise control in motion systems, designed to meet the demanding needs of modern manufacturing processes. It supports a range of input voltages from 200 to 480 VAC, making it versatile for various applications. Incorporating Advanced power conversion technology, this drive delivers efficient performance while ensuring a Compact footprint. With built-in safety measures and the Ability to connect to a digital multi-encoder interface, this servo drive facilitates seamless integration into existing systems, enhancing operational efficiency and reliAbility.
Supports input voltages from 200 to 480 VAC for versatile applications
Designed for compatibility with multiple encoder types for flexible integration
Equipped with overload and short-circuit protection for increased safety
Offers modular capabilities with slots for plug-in modules which enhancing functionality
Compact design optimises space, Ideal for crowded industrial environments
Max output frequency of 598 Hz ensures precise speed control
Features an integrated line filter that complies with EN 61800-3 category C3
Temperature-resistant design supports operation in extreme conditions from -25°C to 55°C
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- Omron 200 W 1 Phase Motion Function
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
