B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-698
- Mfr. Part No.:
- 8EI1X6MWS10.A500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP196,840.73
(exc. VAT)
PHP220,461.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP196,840.73 |
*price indicative
- RS Stock No.:
- 681-698
- Mfr. Part No.:
- 8EI1X6MWS10.A500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R highly efficient servo drive, perfect for precise motion control applications. Designed for wall mounting, it features one digital multi-standard encoder Interface per Axis and supports a mains input of 110-230 VAC or 200-230 VAC. The innovative design allows for seamless connectivity and optimal performance in a Compact form factor. It boasts a robust power capacity of up to 1 kVA, ensuring reliable operation even under demanding conditions. With certifications including CE, UL/cULus, and a well-defined protection rating, this drive is built to meet strict industry standards, underscoring its commitment to safety and performance, making it an essential component for Advanced automation systems.
Equipped with one slot for plug-in modules which enhancing flexibility
Supports a wide range of mains connections, including 1x 110 VAC to 230 VAC and 3x 200 VAC to 230 VAC
Capable of handling a maximum load of 1 kVA, making it suitable for various applications
Utilises integrated line filters per EN 61800-3 to enhance performance and reliability
Features overload protection and short circuit protection to safeguard the module
Offers multiple options for encoder connectivity, including multi-encoder interfaces
Compact dimensions allow for easy wall installation and space efficiency
Maintains operational integrity with a temperature range from -25°C to 55°C
Exhibits low power dissipation for energy efficiency, contributing to overall cost savings
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 700 W 3 Phase Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
