B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-011
- Mfr. Part No.:
- 8EI2X2HWTS0.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP356,145.50
(exc. VAT)
PHP398,882.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP356,145.50 |
*price indicative
- RS Stock No.:
- 681-011
- Mfr. Part No.:
- 8EI2X2HWTS0.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance motion control applications. This high-performance device supports a wide voltage range of 3x 200 VAC to 480 VAC, ensuring versatility across various setups. Its Compact design aids in wall mounting, making it suitable for space-constrained environments. With compliance to multiple global standards such as CE and UL, it ensures safety and reliability in demanding industrial conditions. The servo drive engineered for efficiency and reliability, delivering dynamic performance for a wide range of applications, making it an Ideal choice for modern automation systems.
Integrated digital multi-encoder Interface enables precise motion control
Offers a maximum continuous power output of 2.5 kW for robust operation
Equipped with a built-in line filter which enhancing signal integrity
Features overload and short-circuit protection for increased device longevity
Supports flexible wiring options with user-friendly Terminal connections
Configured for easy integration in both TN-S and TN-C-S network configurations
Compact dimensions facilitate flexible installation in various settings
Optimised for temperature resilience, operating in environments ranging from -25°C to 55°C
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
