B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-010
- Mfr. Part No.:
- 8EI2X2HWTS0.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP355,128.25
(exc. VAT)
PHP397,743.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355,128.25 |
*price indicative
- RS Stock No.:
- 681-010
- Mfr. Part No.:
- 8EI2X2HWTS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal performance in industrial automation applications. This unit integrates seamlessly with flexible production systems, offering unparalleled precision and energy efficiency. Capable of operating in network configurations like TN-S and TN-C-S, it accepts mains input voltage from 200 VAC to 480 VAC. It supports up to one plug-in module and boasts Advanced overload protection, ensuring reliability and safety in demanding environments. The unit's Compact design allows for wall mounting while maintaining excellent heat dissipation, making it suitable even for confined spaces. Enhanced functionalities are provided through various plug-in modules, expanding its capabilities for diverse applications.
Supports network configurations TN-S and TN-C-S with grounded neutral
Mains input voltage compatibility from 200 to 480 VAC for versatile installation
Max power load of 2.5 kVA which ensuring robust performance
Includes integrated overload and short-circuit protection for enhanced safety
Allows the connection of one plug-in module for custom functionalities
Compact design facilitates wall mounting in constrained spaces
Energy-efficient operation with maximum inrush current limited to 45 A
Suitable for a wide range of ambient conditions with an operational temperature range of -25°C to 55°C
Designed for easy wiring with accessible Terminal connections, supporting flexible wire cross sections
Complies with CE and UL standards which ensuring quality and reliability
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
